Arduino, 9 Axis Motion Shield

Mängdrabatt möjlig

Antal (1 enhet)*

323,61 kr

(exkl. moms)

404,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 67 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9323,61 kr
10 - 24315,40 kr
25 +307,64 kr

*vägledande pris

RS-artikelnummer:
865-9001
Distrelec artikelnummer:
301-01-955
Tillv. art.nr:
A000070
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

9 Axis Motion Shield

Kit Classification

Shield

Processor Part Number

A000070

Revision

V1.0

Arduino 9 Axes Motion Shield


The Arduino 9 Axes Motion Shield has been developed with Bosch using their BN0055 absolute orientation sensor as an on-board key feature. With the shield, designers can start to introduce motion sensing to projects, connecting to TinkerKit modules and Arduino boards such as Uno, Yun, Leonardo, Ethernet, Mega, Due and Zero Pro.
The shield is powered only when connected to an Arduino board.

Motion Shield Features
•BN0055 absolute orientation sensor
•5 V operating voltage
•50 mW power consumption


Arduino Shields & Add-On Boards


Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.

relaterade länkar