3851090, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 9.4mm x 3.6mm
- RS-artikelnummer:
- 212-0461
- Tillv. art.nr:
- 3851090
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 låda med 100 enheter)*
22 722,20 kr
(exkl. moms)
28 402,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 100 + | 227,222 kr | 22 722,20 kr |
*vägledande pris
- RS-artikelnummer:
- 212-0461
- Tillv. art.nr:
- 3851090
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Material | Copper Beryllium (CuBe) with nickel plating | |
| Fixing Method | Screw | |
| Thickness | 3.6mm | |
| Length | 406.4mm | |
| Width | 9.4mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Copper Beryllium (CuBe) with nickel plating | ||
Fixing Method Screw | ||
Thickness 3.6mm | ||
Length 406.4mm | ||
Width 9.4mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.4 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
-40 °C to +110 °C operating temperature
relaterade länkar
- 3851090, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 9.4mm x 3.6mm
- 3851100, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 11.23mm x 9.4mm
- 3851040, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 29.75mm x 28.7mm
- 3851030, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 41.4mm x 10.4mm
- 3851060, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Screw 406.4mm x 28.7mm x 10.4mm
- 3851160, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Clip On 406.4mm x 8.45mm x 4.85mm
- 3851290, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Clip On 406.4mm x 9.35mm x 6.7mm
- 3851170, Shielding Strip of Copper Beryllium (CuBe) with nickel plating With Clip On 406.4mm x 13.82mm x 6.35mm