331236362553, Contact Finger of Phosphor Bronze With Solder 3.6mm x 5.3mm x 2.5mm
- RS-artikelnummer:
- 201-2480
- Tillv. art.nr:
- 331236362553
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 rulle med 2000 enheter)*
15 375,36 kr
(exkl. moms)
19 219,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 15 375,36 kr | 7,688 kr |
*vägledande pris
- RS-artikelnummer:
- 201-2480
- Tillv. art.nr:
- 331236362553
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Material | Phosphor Bronze | |
| Fixing Method | Solder | |
| Thickness | 2.5mm | |
| Length | 3.6mm | |
| Width | 5.3mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Phosphor Bronze | ||
Fixing Method Solder | ||
Thickness 2.5mm | ||
Length 3.6mm | ||
Width 5.3mm | ||
- COO (ursprungsland):
- JP
The Wurth Elektronik contact finger is available in different types and sizes. It is applicable for contact between PCB's earth and housing ,low ? HF connection between earthing points of two PCB's lying upon each other and earthing of cooling units on high frequency .
Suitable for automated placement
Corrosion resistant
Wear resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Corrosion resistant
Wear resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
relaterade länkar
- 331236362553, Contact Finger of Phosphor Bronze With Solder 3.6mm x 5.3mm x 2.5mm
- 331041402053, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 4.1mm x 2mm x 5.3mm
- Phosphor Bronze Tube, 13in x 4in OD x 1in ID
- 212-0032, Gasket Sheet of Monel 5m x 3.6mm x
- 212-0032, Gasket Sheet of Monel 25m x 3.6mm x
- 214-0032, Gasket Sheet of TCS 25m x 3.6mm x
- 214-0032, Gasket Sheet of TCS 5m x 3.6mm x
- TE Connectivity Phosphor Bronze Crimp Terminal Housing