ESTX(100)-19X5MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 5m x 19mm x
- RS-artikelnummer:
- 444-676
- Tillv. art.nr:
- ESTX(100)-19X5MT0859
- Tillverkare / varumärke:
- KEMET
Mängdrabatt möjlig
Antal (1 enhet)*
587,89 kr
(exkl. moms)
734,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 587,89 kr |
| 5 + | 576,13 kr |
*vägledande pris
- RS-artikelnummer:
- 444-676
- Tillv. art.nr:
- ESTX(100)-19X5MT0859
- Tillverkare / varumärke:
- KEMET
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
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Tape | |
| Thickness | 0.1mm | |
| Length | 5m | |
| Width | 19mm | |
| Välj alla | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Tape | ||
Thickness 0.1mm | ||
Length 5m | ||
Width 19mm | ||
- COO (Country of Origin):
- JP
The KEMET EMI suppression tape FLEX suppressor optimized for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply to wrap under the jacket or to wrap around outer surface. The flexible tape is a polymer base, blended with micronized magnetic powders dispersed throughout the material.
Wrap around outer surface
No space constraints
No cutting tools required
No liner of adhesive tape
Easy to wrap due to vinyl tape size
RoHS compliant and halogen-free
No space constraints
No cutting tools required
No liner of adhesive tape
Easy to wrap due to vinyl tape size
RoHS compliant and halogen-free
relaterade länkar
- ESTV(100)-19X5MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 5m x 19mm x
- ESTX(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x
- ESTV(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x
- Micron Micron 5400 SSD 2.5 inch 480 GB Internal SSD
- Micron Micron 5400 SSD M.2 SATA 960 GB Internal SSD
- KEMET Polymer 240mm x 240mm x 0.2mm
- KEMET Polymer 120mm x 120mm x 0.2mm
- KEMET Polymer 240mm x 240mm x 1mm