Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 35.1 x 23.9 x 3.3mm
- RS-artikelnummer:
- 225-8418
- Tillv. art.nr:
- 3672345
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 225-8418
- Tillv. art.nr:
- 3672345
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Material | Tin Plated Steel | |
| Series | WE-SCH | |
| Height | 3.3mm | |
| Length | 35.1mm | |
| Width | 23.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 35.1 x 23.9 x 3.3mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Tin Plated Steel | ||
Series WE-SCH | ||
Height 3.3mm | ||
Length 35.1mm | ||
Width 23.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 35.1 x 23.9 x 3.3mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Tin plating
Core material is steel
Halogen Free
relaterade länkar
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 35.1 x 23.9 x 3.3mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 54.4 x 23.9 x 7.5mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 33.8 x 30.3 x 3.3mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 35.1 x 22.1 x 2.8mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 15.2 x 9.3 x 2mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 48.3 x 44.3 x 4.4mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9mm