- RS-artikelnummer:
- 215-7605
- Tillv. art.nr:
- R88M-GP40030H-BS2
- Tillverkare / varumärke:
- Omron
Tillfälligt slut i lager – restorder för leverans 2024-09-12
Lagt till varukorgen
Pris (ex. moms) Varje
18 590,00 kr
(exkl. moms)
23 237,50 kr
(inkl. moms)
Enheter | Per unit |
1 + | 18 590,00 kr |
- RS-artikelnummer:
- 215-7605
- Tillv. art.nr:
- R88M-GP40030H-BS2
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Omron G-Series AC servo moto has IP65 as standard and shaft oil seal available with brake as option. This range has wide range of compact servo motors and are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system
Capacity 400 W
Rated torque 1.3 Nm
Rated torque 1.3 Nm
Specifikationer
Attribute | Value |
---|---|
Maximum Output Torque | 1.3 Nm |
Supply Voltage | 200 V |
Output Speed | 3000 rpm |
Power Rating | 400 W |
- RS-artikelnummer:
- 215-7605
- Tillv. art.nr:
- R88M-GP40030H-BS2
- Tillverkare / varumärke:
- Omron