Festo 680 V 200 W Servo Motor, 3000 rpm, 1.6 Nm Max Output Torque
- RS-artikelnummer:
- 196-257
- Tillv. art.nr:
- EMMT-AS-60-S-HS-RS
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
7 785,23 kr
(exkl. moms)
9 731,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 785,23 kr |
*vägledande pris
- RS-artikelnummer:
- 196-257
- Tillv. art.nr:
- EMMT-AS-60-S-HS-RS
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.6Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.7Nm | |
| Current Rating | 1.6 A | |
| Series | EMMT-AS | |
| Standards/Approvals | EN 60068-2-6, EN 60068-2-27, CE (see declaration of conformity), EN 60034-1, c UL us - (OL), IEC 60034, UKCA marking (see declaration of conformity), RCM mark | |
| Rotor Inertia | 0.169kg.cm² | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.6Nm | ||
Supply Voltage 680 V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.7Nm | ||
Current Rating 1.6 A | ||
Series EMMT-AS | ||
Standards/Approvals EN 60068-2-6, EN 60068-2-27, CE (see declaration of conformity), EN 60034-1, c UL us - (OL), IEC 60034, UKCA marking (see declaration of conformity), RCM mark | ||
Rotor Inertia 0.169kg.cm² | ||
- COO (Country of Origin):
- BG
The Festo Servo Motor redefines precision and reliability in automation applications. The motor offers a versatile installation height of up to 4000 metres and guarantees optimal performance under various humidity conditions. Built to conform to the stringent IEC 60034 standards, it prioritises safety and efficiency. With advanced features such as digital temperature monitoring and various mounting options, this motor is engineered for superior functionality.
Designed for compatibility with different environmental conditions
Incorporates a rotor position sensor with exceptional accuracy
Facilitates efficient energy management with minimal heat generation
Showcases a balanced design to reduce vibrations during operation
Boasts a lightweight structure for easy installation and maintenance
Enhances longevity with proven durability in demanding applications
Includes user friendly connection interfaces for straightforward integration
relaterade länkar
- Festo 680 V 200 W Servo Motor 1.6 Nm Max Output Torque
- Festo 680 V 190 W Servo Motor 1.6 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 410 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V 200 W Servo Motor 1.6 Nm Max Output Torque