Festo 325 V 910 W Servo Motor, 6400 rpm, 9.9 Nm Max Output Torque
- RS-artikelnummer:
- 195-450
- Tillv. art.nr:
- EMMT-AS-80-L-LS-RM
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
12 500,66 kr
(exkl. moms)
15 625,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 500,66 kr |
*vägledande pris
- RS-artikelnummer:
- 195-450
- Tillv. art.nr:
- EMMT-AS-80-L-LS-RM
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Maximum Output Torque | 9.9Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 325 V | |
| Output Speed | 6400rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Current Rating | 27.3 A | |
| Series | EMMT-AS | |
| Standards/Approvals | EN 60034-1, EN 60034-7, IEC 60034, DIN SPEC 42955 | |
| Rotor Inertia | 1.473kg.cm² | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9.9Nm | ||
Product Type Servo Motor | ||
Supply Voltage 325 V | ||
Output Speed 6400rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Current Rating 27.3 A | ||
Series EMMT-AS | ||
Standards/Approvals EN 60034-1, EN 60034-7, IEC 60034, DIN SPEC 42955 | ||
Rotor Inertia 1.473kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 27.3A Current Rating, 910W Power Rating - EMMT-AS-80-L-LS-RM, Numeric Part Number: 5255442
This servo motor is intended for high-performance applications in industrial automation, providing excellent output torque and speed. With a power rating of 910W, it suits various operational environments, ensuring precise motion control for a range of machinery. Its sturdy construction contributes to consistent performance even under tough conditions.
Features & Benefits
• A torque capacity of 9.9 Nm improves overall performance
• Capable of speeds up to 6400 rpm for quick response
• Designed for operation in ambient temperatures from -15°C to 40°C
• Integrated digital motor temperature monitoring for efficient operation
• Suitable for installation at heights up to 4000m
Applications
• Utilised in precision automation systems
• Appropriate for CNC machinery and robotic
• Effective on assembly lines requiring rapid positioning
• Employed in process control equipment for accurate management
• Suitable for manufacturing facilities needing high torque
What is the highest permissible ambient temperature for this motor?
It operates at ambient temperatures up to 40°C, with the potential for operation at 80°C if derating of -1.5% per degree Celsius is applied.
How does this motor's stall torque influence its performance?
The stall torque specification of 3.5 Nm ensures the motor maintains consistent performance under substantial load conditions.
What kind of temperature monitoring system is integrated?
The motor features a digital temperature transmission system using EnDat® 2.2 for precise thermal management.
What is the energy efficiency classification for this motor?
It holds a Class 2 rating in the ENEFF classification, indicating good energy efficiency.
Can this motor operate effectively at high altitudes?
Yes, it can function at a maximum installation height of 4000m with the necessary derating as specified.
relaterade länkar
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter