Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque

Antal (1 enhet)*

34 784,06 kr

(exkl. moms)

43 480,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +34 784,06 kr

*vägledande pris

RS-artikelnummer:
195-346
Tillv. art.nr:
EMMT-AS-150-M-HV-R3SB
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

3500rpm

Power Rating

4948W

Stall Torque

33Nm

Current Rating

50 A

Series

EMMT-AS

Standards/Approvals

EN 60034-1, DIN SPEC 42955, IEC 60034, EN 60034-7

Rotor Inertia

46.9kg.cm²

COO (Country of Origin):
DE

Festo EMMT Series Servo Motor, 50A Current Rating, 4.948kW Power Rating - EMMT-AS-150-M-HV-R3SB, Numeric Part Number: 8148279


This servo motor is intended for high-performance automation applications, delivering precise control and efficient power transfer. It operates effectively across various sectors within the electronics, electrical, and mechanical industries.

Features & Benefits


• Provides a maximum output torque of 60Nm for strong performance

• Achieves an output speed of 3500rpm for quick responsiveness

• Rated power of 4.948kW enhances operational efficiency

• Incorporates a digital motor temperature monitoring system for safe operation

Applications


• Ideal for precision machining and robotic

• Suitable for systems requiring high-speed movement and torque

• Utilised in automated assembly lines in manufacturing

What is the permissible installation height for optimal performance?


The motor can be installed up to a maximum height of 4000m, with derating applicable for heights above 1000m.

How does the motor handle temperature variations during operation?


It operates from -15°C to 40°C and can withstand up to 80°C with a derating of -1.5% per degree Celsius.

What load can the motor accommodate axially and radially?


The motor supports a permissible axial shaft load of 217N and a permissible radial shaft load of 1085N.

How does the brake system function during operation?


The motor features a brake with a holding torque of 45Nm, ensuring effective control and stopping capabilities at high speeds.

relaterade länkar