Festo 680 V 1450 W Servo Motor, 2700 rpm, 13.7 Nm Max Output Torque
- RS-artikelnummer:
- 195-324
- Tillv. art.nr:
- EMMT-AS-100-S-HS-RS
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
10 918,21 kr
(exkl. moms)
13 647,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 918,21 kr |
*vägledande pris
- RS-artikelnummer:
- 195-324
- Tillv. art.nr:
- EMMT-AS-100-S-HS-RS
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 13.7Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2700rpm | |
| Power Rating | 1450W | |
| Stall Torque | 6.3Nm | |
| Current Rating | 13.7 A | |
| Series | EMMT-AS | |
| Standards/Approvals | VDMA24364 zone III, UKCA marking, RCM trademark, IEC 60034, EN 60034-7, EN 60034-1, DIN SPEC 42955 N, c UL us - (OL), CE mark | |
| Rotor Inertia | 3.15kg.cm² | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 13.7Nm | ||
Supply Voltage 680 V | ||
Output Speed 2700rpm | ||
Power Rating 1450W | ||
Stall Torque 6.3Nm | ||
Current Rating 13.7 A | ||
Series EMMT-AS | ||
Standards/Approvals VDMA24364 zone III, UKCA marking, RCM trademark, IEC 60034, EN 60034-7, EN 60034-1, DIN SPEC 42955 N, c UL us - (OL), CE mark | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 13.7A Current Rating, 1.45kW Power Rating - EMMT-AS-100-S-HS-RS, Numeric Part Number: 5255519
This servo motor provides a solution for various automation applications. It delivers high performance with a maximum output torque of 13.7 Nm and a nominal power rating of 1.45 kW, catering to the needs of modern industrial environments. Its robust construction aligns with the requirements of professionals in the automation, electronics, and mechanical sectors, ensuring precision and efficiency in operations.
Features & Benefits
• High torque output suits challenging operational needs
• Rated for a supply voltage of 680V, enhancing versatility
• Digital temperature transmission allows for effective oversight
• Operates effectively in ambient temperatures from -15°C to 40°C
Applications
• Utilised in advanced robotic systems
• Employed for precise control in CNC machinery
• Integrates into automation processes within production lines
• Used in packaging machinery for efficient operation
• Functions in motion control systems that require high current ratings
How does the temperature monitoring system function?
The motor features digital temperature transmission via EnDat® 2.2, enabling efficient temperature management.
What is the expected lifetime of the bearings under nominal conditions?
The bearing lifetime is estimated at approximately 20,000 hours under nominal conditions, promoting longevity.
Can it operate at different installation heights?
Yes, it operates effectively up to a maximum installation height of 4000m, with derating adjustments at higher altitudes.
What type of electrical connection does it use?
The motor uses a hybrid plug with an M23x1 connector system, accommodating up to 15 connections.
What are the implications of the pollution degree rating?
The pollution degree of 2 indicates that the motor can be operated in environments with minimal conductive pollution, ensuring optimal performance.
relaterade länkar
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 2.2 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 2030 W Servo Motor 30.5 Nm Max Output Torque