- RS-artikelnummer:
- 222-8310
- Tillv. art.nr:
- RK819WALLOH
- Tillverkare / varumärke:
- StarTech.com
Denna produkt har utgått
- RS-artikelnummer:
- 222-8310
- Tillv. art.nr:
- RK819WALLOH
- Tillverkare / varumärke:
- StarTech.com
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
StarTech.com Server Rack, Open Frame, 63.4kg Weight Capacity - RK819WALLOH
Choose this server rack from StarTech.com to mount your networking devices to a wall. The hinged design lets you open it so you can easily access the rear panel during equipment maintenance. Units like this are frequently used to house electronic devices in commercial environments and keep them safe from tampering.
Easy installationThe server rack comes with all the mounting screws and cage nuts you'll need to attach it to a wall.
High weight capacityThis rack can hold a maximum load of 63.4kg, which is more than enough to handle most standard devices.
High weight capacityThis rack can hold a maximum load of 63.4kg, which is more than enough to handle most standard devices.
Comes fully assembled to save time and effort
Tough steel housing is resistant to corrosion, so can be used in damp conditions
Tough steel housing is resistant to corrosion, so can be used in damp conditions
The Startech 8U 22in depth hinged open frame wall mount server rack lets you wall mount your (19-inch wide) servers, A/V or network equipment and features a hinged rack design that allows the entire frame to swing open for easy installation and maintenance of your equipment. It can store a maximum weight capacity of 63 kg (140 lbs).
FAQs
This package includes all necessary screws/nuts for mounting rack equipment
It is a sturdy SPCC cold-rolled steel construction
It is a sturdy SPCC cold-rolled steel construction
How do I keep my devices cool in this server rack?This server rack has an open-frame structure that lets air flow through to help protect your appliances from overheating.
Specifikationer
Attribute | Value |
---|---|
Frame Type | 4-Post |
Rack Units | 8U |
Material | Steel |
Colour | Black |
Overall Height | 488mm |
- RS-artikelnummer:
- 222-8310
- Tillv. art.nr:
- RK819WALLOH
- Tillverkare / varumärke:
- StarTech.com