StarTech.com WALLMOUNT Series Black 6U Steel Server Rack , with 2-Post Frame 510 x 300 x 33cm

Utgått
RS-artikelnummer:
630-283
Tillv. art.nr:
WALLMOUNT6-HAF
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Series

WALLMOUNT

Frame Type

2-Post

Rack Units

6U

Material

Steel

Colour

Black

External Dimensions

510 x 300 x 33cm

COO (Country of Origin):
CN
The StarTech.com 2-Post 6U Wall Mounted Rack is an open-frame bracket designed for 19-inch server, data, and networking equipment. It features an adjustable depth of up to 16 inches (40 cm) to accommodate various hardware sizes and supports a maximum load of 88 lbs. Ideal for space-saving wall installations, this sturdy rack offers easy access to equipment while maintaining a secure and organized setup in server rooms or network closets.

Customize the mounting depth from 9.6 to 15.6in to accommodate different sized equipment
The side panels feature handles and preset adjustment holes for easy depth customization
Wall mounting holes are spaced 40.6cm apart enabling secure anchoring to existing construction framework

Relaterade länkar