MOXA Serial Device Server, 1 Ethernet Port, 1 Serial Port, 2304kbps Baud Rate

Antal (1 enhet)*

3 985,80 kr

(exkl. moms)

4 982,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 13 enhet(er) från den 08 december 2025
  • Dessutom levereras 38 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 985,80 kr

*vägledande pris

RS-artikelnummer:
255-2010
Distrelec artikelnummer:
125-73-452
Tillv. art.nr:
NPort 5232I
Tillverkare / varumärke:
MOXA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MOXA

Series

NPort

Number of Serial Ports

1

Number of Ethernet Ports

1

Maximum Baud Rate

2304kbps

COO (Country of Origin):
TW
The Moxa Europe NPort serial device servers are designed to make your industrial serial devices internet-ready in no time. The compact size of Nport 5200 serial device servers makes them the ideal choice for connecting your RS-232 or RS-422/485 serial devices such as PLCs, meters, and sensor to an IP-based Ethernet LAN, making it possible for your software to access serial devices from anywhere over a local LAN or the Internet. This NPort series has a number of useful features, including standard TCP/IP protocols and choice of operation modes, Real COM/TTY drivers for existing software, and remote control of serial devices with TCP/IP or traditional COM/TTY Port.

Compact design for easy installation
Socket modes are TCP server, TCP client, UDP
Easy-to-use Windows utility for configuring multiple device servers
SNMP MIB-II for network management
ADDC (Automatic Data Direction Control) for 2-wire and 4-wire RS-485

relaterade länkar