MOXA Serial Device Server, 1 Ethernet Port, 1 Serial Port, 921.6kbps Baud Rate

Antal (1 enhet)*

1 951,60 kr

(exkl. moms)

2 439,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 32 enhet(er) från den 26 januari 2026
  • Dessutom levereras 91 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 951,60 kr

*vägledande pris

RS-artikelnummer:
255-2000
Distrelec artikelnummer:
125-73-468
Tillv. art.nr:
NPort 5110A
Tillverkare / varumärke:
MOXA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MOXA

Series

NPort

Number of Serial Ports

1

Number of Ethernet Ports

1

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe device servers are designed to make serial devices network-ready in an instant. The small size of the servers makes them ideal for connecting devices such as card readers and payment terminals to an IP-based Ethernet LAN. Use the NPort 5100 device servers to give your PC software direct access to serial devices from anywhere on the network.

Small size for easy installation
Real COM and TTY drivers for Windows, Linux, and macOS
Standard TCP/IP interface and versatile operation modes
Easy-to-use Windows utility for configuring multiple device servers
SNMP MIB-II for network management
Configure by Telnet, web browser, or Windows utility
Adjustable pull high/low resistor for RS-485 ports

relaterade länkar