Phoenix Contact Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface

Antal (1 enhet)*

6 775,89 kr

(exkl. moms)

8 469,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 775,89 kr

*vägledande pris

RS-artikelnummer:
201-6252
Tillv. art.nr:
2702772
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Transmission Speed

100Mbit/s

Transmission Length

100m

Number of Ethernet Ports

1

Interface

RS232, RS422, RS485

Number of Serial Ports

1

The Phoenix interface converter EIP/ASCII has convert RAW or ASCII serial strings into Ethernet/IP protocol which include one RJ45 port and one D-SUB 9 port. It used polyamide housing material and Its colour is grey. The RJ45 socket is connection method.

Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar