MOXA Device server, 2 Ethernet Port, 8 Serial Port, Serial Interface, 921.6kbit/s Baud Rate

Antal (1 enhet)*

43 090,43 kr

(exkl. moms)

53 863,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +43 090,43 kr

*vägledande pris

RS-artikelnummer:
633-479
Tillv. art.nr:
NPort S9650I-8B-2HV-IRIG-T
Tillverkare / varumärke:
MOXA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MOXA

Series

NPort S9650I

Number of Ethernet Ports

2

Interface

Serial

Number of Serial Ports

8

Maximum Baud Rate

921.6kbit/s

COO (Country of Origin):
TW

Amphenol D-Sub Connector, Harsh Environment, MBD Series


Amphenol D-sub connectors are environmentally sealed D-connectors ideally suited to harsh environments such as military and industrial applications.These connectors feature screw machine contacts and high performance thermoplastic or die cast zinc alloy nickel plated connector shells.

Working Voltage: 200 Vdc, 125Vac
Contact current rating 5A (continuous max, DC)
Connector Contacts: Copper alloy gold over nickel plate
Gasket: Silicone rubber
Connector Insulator: High temperature thermoplastic

The Moxa Europe 8-port serial device server integrates a full-function managed Ethernet switch, making it ideal for power substation automation and industrial control systems. Designed for harsh environments, it complies with IEC 61850-3 and IEEE 1613 standards and supports MMS protocol, enabling seamless integration with SCADA systems. Its modular design and advanced time synchronization capabilities make it a powerful solution for precision-driven infrastructure.

Supports DNP3 and Modbus protocols
Supports up to 4 managed Ethernet switch ports
CE and RoHS compliant

relaterade länkar