StarTech.com 4 port SATA PCIe Card
- RS-artikelnummer:
- 240-6203
- Distrelec artikelnummer:
- 302-52-405
- Tillv. art.nr:
- 4P6G-PCIE-SATA-CARD
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
857,36 kr
(exkl. moms)
1 071,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 857,36 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6203
- Distrelec artikelnummer:
- 302-52-405
- Tillv. art.nr:
- 4P6G-PCIE-SATA-CARD
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Type | PCIe Card | |
| Supported Form Factor | SATA | |
| Number of Drives Supported | 4 | |
| Dimensions | 175 x 142 x 30mm | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Type PCIe Card | ||
Supported Form Factor SATA | ||
Number of Drives Supported 4 | ||
Dimensions 175 x 142 x 30mm | ||
- COO (Country of Origin):
- TW
StarTech.com Serial Card, 4 Ports, 6 Gbps Data Transfer Rate - 4P6G-PCIE-SATA-CARD
Connect four high-performance SATA ports to your desktop computer or server with this serial board from StarTech.com. Featuring plug-and-play installation for easy use, it's a quick and simple way to add hard-disk space to your existing PC.
Rapid transfer speedsFour SATA 6Gbps drives offer a total throughput of up to 16Gbps, enabling fast data transfer.
Cutting-edge specificationsSupports SATA III and PCI-Express 3.0 for up-to-the-minute technology, plus backward compatibility with previous generations so no need to replace your existing tech.
Cutting-edge specificationsSupports SATA III and PCI-Express 3.0 for up-to-the-minute technology, plus backward compatibility with previous generations so no need to replace your existing tech.
• Works with Windows (7, 8, 10 and 11), macOS (10.10 and above) and Linux (2.6.32 and above) for widespread OS compatibility
• Supports port multiplier, letting you connect multiple drives to a single SATA port
• Supports port multiplier, letting you connect multiple drives to a single SATA port
The Startech.com 10m CAT6 Ethernet cable has a wide variety of colours, lengths, and styles to complete network solutions. That way, can organize cable runs and identify network connections faster, easily find the cables that best suit network connection requirements, and pick the styles, either snagless - perfect for concealed cable runs - or molded - perfect for strengthening the connector to prevent damage. Ensure high-performance capability for demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
FAQs
Operating temperature 0°C to 80°C (32°F to 176°F)
Number of conductors 4 pair U/UTP
Cable jacket material low smoke zero Halogen
Cable type snagless
Wiring standard TIA/EIA-568-B.1-2001 T568B
Maximum cable length 10 m [32.8 ft]
Cable rating CAT6 - 650 MHz
Number of conductors 4 pair U/UTP
Cable jacket material low smoke zero Halogen
Cable type snagless
Wiring standard TIA/EIA-568-B.1-2001 T568B
Maximum cable length 10 m [32.8 ft]
Cable rating CAT6 - 650 MHz
Does this product have a built-in RAID controller?To maximise motherboard compatibility, this serial card doesn't have a built-in RAID controller, but it does fully support the use of software RAID.
Relaterade länkar
- StarTech.com 2 port SATA PCIe Card
- StarTech.com 8 port SATA PCIe Card
- StarTech.com 10 port SATA PCIe Card
- StarTech.com 2 port SATA PCIe SATA III Controller Card
- StarTech.com 4 port SATA PCIe SATA III Controller Card
- StarTech.com 6 port SATA Converter
- StarTech.com 4 Port PCIe RS232 Serial Card
- StarTech.com 4 Port PCIe DVI Serial Card