StarTech.com 10 port SATA PCIe Card

Antal (1 enhet)*

1 927,20 kr

(exkl. moms)

2 409,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 927,20 kr

*vägledande pris

RS-artikelnummer:
240-6200
Distrelec artikelnummer:
302-52-402
Tillv. art.nr:
10P6G-PCIE-SATA-CARD
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Type

PCIe Card

Supported Form Factor

SATA

Number of Drives Supported

10

Dimensions

175 x 142 x 30mm

COO (Country of Origin):
TW

StarTech.com SATA PCIe Card/Controller Card, 10 Ports


The Startech.com 10m CAT6 Ethernet cable has a wide variety of colours, lengths, and styles to complete network solutions. That way, can organize cable runs and identify network connections faster, easily find the cables that best suit network connection requirements, and pick the styles, either snagless - perfect for concealed cable runs - or molded - perfect for strengthening the connector to prevent damage. Ensure high-performance capability for demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.

Operating temperature 0°C to 80°C (32°F to 176°F)
Number of conductors 4 pair U/UTP
Cable jacket material low smoke zero Halogen
Cable type snagless
Wiring standard TIA/EIA-568-B.1-2001 T568B
Maximum cable length 10 m [32.8 ft]
Cable rating CAT6 - 650 MHz

relaterade länkar