Exsys 1 RS232 Serial Card

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
309-539
Tillv. art.nr:
EX-48200
Tillverkare / varumärke:
Exsys
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Exsys

Communication Interface

Serial

Number of Ports

1

Connection Port

RS232

COO (Country of Origin):
TW
The Exsys M.2 card is an internal expansion card for compact PCs, industrial applications, mainboards and notebooks. Instead of the mSATA interface, the M.2 bus was developed and used under the name Next Generation Form Factor (NGFF). It supports two serial RS-232 high performance UART 16C550 outputs. It has been developed to extend two more serial ports via the M.2 (NGFF) bus. It comes with two ribbon cables with 9 pin connectors for mounting on the housing of the device.

Data bits are 5 to 8
IO addresses and interrupt are set from the operating system

relaterade länkar