Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- RS-artikelnummer:
- 131-172
- Tillv. art.nr:
- 2986973
- Tillverkare / varumärke:
- Phoenix Contact
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 131-172
- Tillv. art.nr:
- 2986973
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Connector 1 | RJ45 | |
| Connector 2 | D-Sub | |
| Connector 1 Gender | Male | |
| Length | 2.5m | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 RJ45 | ||
Connector 2 D-Sub | ||
Connector 1 Gender Male | ||
Length 2.5m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed to connect to safe PSR over speed safety relays, suitable for the existing motor feedback interface of an electrical drive. It is compatible with controller type UNIDRIVE SP and features a 15 positions. D-SUB connection. The cable length to the over speed safety relay is 2.5m, making it a reliable choice for industrial applications.
Provides option to connect to safe PSR over speed safety relays
Suitable for connection to the existing motor feedback interface
Compatible with controller type UNIDRIVE SP
15 position D SUB connection for easy installation
2.5m cable length ensures f
Suitable for connection to the existing motor feedback interface
Compatible with controller type UNIDRIVE SP
15 position D SUB connection for easy installation
2.5m cable length ensures f
relaterade länkar
- Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- Phoenix Contact Male RJ45 FANUC Plug/FANUC Socket Cable, 2.5m
- WAGO Male 9 Pin D-sub Cable, 2.5m
- Phoenix Contact Male RJ45 to Female D-Sub Cable, Fem
- Phoenix Contact1574 Green D-Sub to Male RJ45 Female Terminated PVC Sheath
- Exsys Male USB A to Male 9 Pin D-sub Cable, 2.5m
- Phoenix Contact Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 2m
- Phoenix Contact Male 15 Pin D-sub to Male 15 Pin D-sub Serial Cable, 1m