STMicroelectronics SATEL-VL53L7CX Evaluation Board Breakout Board for VL53L7CX VL53L7CX

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
261-5079
Tillv. art.nr:
SATEL-VL53L7CX
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Sensor Technology

Evaluation Board

Featured Device

VL53L7CX

For Use With

VL53L7CX

Kit Classification

Breakout Board

Kit Name

SATEL-VL53L7CX

The STMicroelectronics breakout board based on the VL53L7CX time-of-flight 8x8 multizone ranging sensor with 90° FoV. The SATEL-VL53L7CX package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L7CX module is perforated. The developers can then break off the mini-PCB and use it in a 3.3 V supply application via flying wires.

Multizone ranging output with 4x4 or 8x8 separate zones
60° x 60° square FoV (90° diagonal)
Two breakout boards available in the package

Relaterade länkar