Sensirion Sensor Development Tool Temperature, Humidity Development Kit for SHT45-AD1B-R2 SHT45-AD1B

Mängdrabatt möjlig

Antal (1 enhet)*

538,16 kr

(exkl. moms)

672,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 25 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4538,16 kr
5 - 9524,27 kr
10 +511,28 kr

*vägledande pris

RS-artikelnummer:
243-6411
Tillv. art.nr:
SEK-SHT45-AD1B-Sensors
Tillverkare / varumärke:
Sensirion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Temperature, Humidity

Featured Device

SHT45-AD1B-R2

For Use With

SHT45-AD1B

Kit Classification

Development Kit

Kit Name

Sensor Development Tool

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Sensirion's humidity and temperature sensor IC used for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses and maintains an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no leads package is suitable for surface mount technology (SMT) processing and comprises an optional on-package patented PTFE membrane or a removable protection cap.

Relative humidity accuracy is up to ±1.0 %RH

Temperature accuracy is up to ±0.1 °C

Operating range is 0 to 100 %RH, -40 to 125 °C

Fully functional in condensing environment

Variable power heater

NIST traceability

Mature technology from global market leader

Removable protection cap

Relaterade länkar