ams OSRAM AS5247U-TQ_EK_AB Position Sensor Adapter Board for AS5247U AS5247U
- RS-artikelnummer:
- 232-9682
- Tillv. art.nr:
- AS5247U-TQ_EK_AB
- Tillverkare / varumärke:
- ams OSRAM
Mängdrabatt möjlig
Antal (1 enhet)*
168,00 kr
(exkl. moms)
210,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 168,00 kr |
| 5 - 9 | 163,74 kr |
| 10 + | 159,71 kr |
*vägledande pris
- RS-artikelnummer:
- 232-9682
- Tillv. art.nr:
- AS5247U-TQ_EK_AB
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5247U | |
| For Use With | AS5247U | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5247U-TQ_EK_AB | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5247U | ||
For Use With AS5247U | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5247U-TQ_EK_AB | ||
- COO (Country of Origin):
- AT
The ams AS5247U adapter board is a small PCB build for quick testing or evaluation of the AS5247U magnetic position sensor. All relevant input and output pins of the sensor are available on solder pads. It is possible to connect the adapter board directly with ams USB I&P box for SPI access.
Prepared for SPI access with shared data lines
4 x 2.6 mm mounting holes
Relaterade länkar
- ams OSRAM AS5247U-TQ_EK_AB Position Sensor Evaluation Kit for AS5247U AS5247U
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5147U AS5600 AS5050A AS5055A,
- ams OSRAM AS5715-TS_EK_AB Position Sensor Adapter Board for AS5715 AS5715
- ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L