MikroElektronika Ammonia Click Gas Sensor for MQ-137 MQ-137
- RS-artikelnummer:
- 216-7490
- Tillv. art.nr:
- MIKROE-4151
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
908,21 kr
(exkl. moms)
1 135,26 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 908,21 kr |
| 5 - 9 | 862,85 kr |
| 10 + | 817,38 kr |
*vägledande pris
- RS-artikelnummer:
- 216-7490
- Tillv. art.nr:
- MIKROE-4151
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | MQ-137 | |
| For Use With | MQ-137 | |
| Standards/Approvals | RoHS | |
| Kit Name | Ammonia Click | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device MQ-137 | ||
For Use With MQ-137 | ||
Standards/Approvals RoHS | ||
Kit Name Ammonia Click | ||
The MikroElektronika Ammonia Click is an Ammonia detection (NH3) sensor, based on the MQ-137 gas sensor. This gas sensor has a sensitive layer made of SnO2, which changes its resistance when exposed to ammonia. The sensor is able to sense NH3 concentration in the range of 5 ppm to 200 ppm.
Interface GPIO, SPI, Analog
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V or 5V
Relaterade länkar
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika RAQ Click Gas Sensor Development Kit ZMOD4450
- MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core