MikroElektronika Force 3 Click for MCP3221 MCP3221
- RS-artikelnummer:
- 216-2634
- Tillv. art.nr:
- MIKROE-4149
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
328,38 kr
(exkl. moms)
410,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 328,38 kr |
| 5 - 9 | 311,92 kr |
| 10 + | 295,57 kr |
*vägledande pris
- RS-artikelnummer:
- 216-2634
- Tillv. art.nr:
- MIKROE-4149
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MCP3221 | |
| For Use With | MCP3221 | |
| Standards/Approvals | RoHS | |
| Kit Name | Force 3 Click | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MCP3221 | ||
For Use With MCP3221 | ||
Standards/Approvals RoHS | ||
Kit Name Force 3 Click | ||
The MikroElektronika Force 3 Click is a compact add-on board with force sensing resistor whose resistance changes when a force, pressure, or mechanical stress is applied. Force-sensing resistors consist of a conductive polymer, which predictably changes resistance following the application of force to its surface. As the force on the sensor is increased, the resistance is decreased.
Interface = I2C
Compatibility = mikroBUS
Click board size = S (28.6 x 25.4 mm)
Input voltage = 3.3V
relaterade länkar
- MikroElektronika Hydro Probe Click Sensor Board for MCP3221, MIC1557
- MikroElektronika Heater Click Temperature Sensor Temperature Sensor Board for MCP3221, TMP235
- MikroElektronika Force 5 Click for FMAMSDXX025WC2C3
- MikroElektronika Force Click mikroBus Click Board for Implement Force Pressure Measurement MIKROE-2065
- MikroElektronika Force 4 Click for HSFPAR003A HSFPAR003A
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika Stretch Click mikroBus Click Board for Stretch Force Measurement MIKROE-2064
- MikroElektronika Force 2 Click Sensor Add-On Board for FSS1500NGT