Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- RS-artikelnummer:
- 212-1845
- Tillv. art.nr:
- MM5D91-00
- Tillverkare / varumärke:
- Jorjin
Mängdrabatt möjlig
Antal (1 rulle med 1000 enheter)*
304 973,00 kr
(exkl. moms)
381 216,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 1000 - 1000 | 304,973 kr | 304 973,00 kr |
| 2000 + | 292,774 kr | 292 774,00 kr |
*vägledande pris
- RS-artikelnummer:
- 212-1845
- Tillv. art.nr:
- MM5D91-00
- Tillverkare / varumärke:
- Jorjin
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
| Brand | Jorjin | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | MM5D91-00 | |
| For Use With | MM5D91E00 | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | No | |
| Kit Name | 60 GHz mm Wave Radar Presence Detection Sensor Module | |
| Välj alla | ||
|---|---|---|
Brand Jorjin | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device MM5D91-00 | ||
For Use With MM5D91E00 | ||
Kit Classification Sensor Board | ||
Standards/Approvals No | ||
Kit Name 60 GHz mm Wave Radar Presence Detection Sensor Module | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
The Jorjin MM5D91-00 is the presence detection sensor module which integrates 60GHz mm Wave technology, targets low power and high resolution presence detection.
Built-in Antenna (1Tx, 3Rx)
Built-in Regulator
ARM Cortex-M4F 150MHz, 1024KB Flash, 288KB RAM
UART interface and GPIOs
Relaterade länkar
- Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- Jorjin MM5D91-00 Presence Detection Evaluation Kit Evaluation Board Sensor Board for MM5D91E00 MM5D91-00
- Infineon BGT60TR13C 60 GHz Radar Sensor Radar Sensor Development Kit for BGT60TR13C BGT60TR13C
- Infineon BGT60LTR11AIP Radar Shield2Go Radar Sensor Sensor Board for BGT60LTR11AIP RADAR
- Infineon Demo Board Radar Sensor Demonstration Board for BGT60LTR11AIP BGT60LTR11AIP
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for IWR1843 IWR1843
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for AWR1843 AWR1843
- Presence Detector PIR Sensor, 8m Sensor Range