Okdo Lidar Module with Bracket Development Kit for LiDAR_LD06 Raspberry Pi SBC
- RS-artikelnummer:
- 203-7609
- Tillv. art.nr:
- 54.010012
- Tillverkare / varumärke:
- Okdo
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 203-7609
- Tillv. art.nr:
- 54.010012
- Tillverkare / varumärke:
- Okdo
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
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | LiDAR_LD06 | |
| For Use With | Raspberry Pi SBC | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Lidar Module with Bracket | |
| Välj alla | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device LiDAR_LD06 | ||
For Use With Raspberry Pi SBC | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Lidar Module with Bracket | ||
- COO (Country of Origin):
- CN
The LiDAR LD06 has adopted TOF (time of flight) ranging technology and can measure distance according to the laser pulse time of flight within a detection distance of 12 metres.
The LD06 uses first class algorithm logic to achieve 360 degrees environmental detection, autonomous map building and obstacle detection.
With high-speed wireless data transmission and brushless motors, the LD06 can last for up to 10000 hours.
The LD06 can achieve high-frequency and high-precision distance measurement and accurate map building indoors and outdoors.
The LD06 is fully compatible with Raspberry Pi3 A+/B+, Raspberry Pi3 B and Raspberry Pi 4B
Specifications:
Distance measuring range: 0.02mm – 12m
Scanning Frequency: 5-13 Hz
Ranging accuracy: 30mm
Ranging frequency: 4500Hz
Scanning Angle: 360 degrees
Size: 38 x 38 x 33 mm
Relaterade länkar
- OKdo Raspberry Pi 4 Model B Starter Kit (without SBC) Case with Fan Heat Sinks
- Okdo 200102 Camera Stand for use with Raspberry Pi V2, Raspberry Pi HQ Camera
- OKdo Raspberry Pi 4 B Starter Kit
- Okdo Raspberry Pi SD Card Reader
- OKdo Raspberry Pi 4 2gb Starter Kit
- Okdo Storage Card for Raspberry Pi, 32GB
- Okdo Aluminium Case for use with Raspberry Pi
- Tyvärr har vi slut på Raspberry Pi, men vi har ett bra Raspberry Pi-alternativ