MikroElektronika Pressure 5 Click Pressure Sensor for BMP388 Battery-Powered and Portable Applications

Antal (1 enhet)*

175,56 kr

(exkl. moms)

219,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 5 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 6 enhet(er) från den 20 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +175,56 kr

*vägledande pris

RS-artikelnummer:
188-5499
Distrelec artikelnummer:
301-64-065
Tillv. art.nr:
MIKROE-3566
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Pressure Sensor

Featured Device

BMP388

For Use With

Battery-Powered and Portable Applications

Kit Name

Pressure 5 Click

Standards/Approvals

RoHS

Distrelec Product Id

301-64-065

Pressure 5 click is a barometric pressure measurement Click board™, which features the BMP388, an accurate absolute barometric pressure sensor. Due to its very high sensing accuracy, it is perfectly suited for precise altitude tracking applications. The BMP388 pressure sensor can use both SPI and I2C communication protocols, allowing it to be interfaced with a broad range of MCUs. The BMP388 features onboard processing capabilities such as the IIR filtering, which can be used to filter out abrupt pressure changes. Thanks to its very low power consumption, Pressure 5 click to be used in a wide range of battery-powered and portable applications.

Pressure 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

relaterade länkar