Seeed Studio Grove - ADXL345 - 3-Axis Digital Accelerometer Sensor Board Vibration Sensor
- RS-artikelnummer:
- 184-5079
- Distrelec artikelnummer:
- 300-69-835
- Tillv. art.nr:
- 101020054
- Tillverkare / varumärke:
- Seeed Studio
Antal (1 enhet)*
98,59 kr
(exkl. moms)
123,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 71 enhet(er) levereras från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 98,59 kr |
*vägledande pris
- RS-artikelnummer:
- 184-5079
- Distrelec artikelnummer:
- 300-69-835
- Tillv. art.nr:
- 101020054
- Tillverkare / varumärke:
- Seeed Studio
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
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Vibration Sensor | |
| Kit Classification | Sensor Board | |
| Kit Name | Grove - ADXL345 - 3-Axis Digital Accelerometer | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Vibration Sensor | ||
Kit Classification Sensor Board | ||
Kit Name Grove - ADXL345 - 3-Axis Digital Accelerometer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
We have developed more than 280+ Grove modules covering a wide range of applications that can fulfill a variety of needs. Grove makes it easier to connect, experiment, and simplify the prototyping process. No jumpers or soldering required.
Based on the excellent ADXL-345, this digital 3-axis accelerometer has excellent EMI protection. Its variable output makes it suitable for a wide range of applications
The excellent sensitivity (3.9mg/LSB @2g) provides high-precision output up to ±16g. The sensor is utilizes a 4-pin Grove interface (3-5VDC) for easy connectivity with your standard Arduino device or Seeed Stalker.
Wide power range DC3V to 5V
Grove module
3 axis sensing
High sensitivity
Small, low-profile package: 14-Terminal LGA
Low power 0.1 μA in standby mode at VS = 2.5 V (typical)
10, 000 g shock survival
Application
HDD shock protection
Vibration sensor
Game controller input
Robotics
Smart vehicles
Anywhere you need to obtain motion-sensing & orientation information.
Relaterade länkar
- Seeed Studio Grove - 3-Axis Digital Accelerometer ±16g Ultra-Low Power Module for BMA400
- Seeed Studio Piezo Vibration Sensor Grove System
- Seeed Studio Grove - Vibration Sensor Module for SW-420
- Seeed Studio Sound Sensor Grove System
- Seeed Studio Water Sensor Grove System
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Grove-Temperature Sensor Temperature Sensor for NCP18WF104F03RC Grove Module
- Seeed Studio Grove-Magnetic Switch Grove System