Microchip ATEVK-MXT2113TDAT-A Evaluation Kit Development Kit, Evaluation Kit for ATEVK-MXT2113TDAT-A mXT1067TDAT

Antal (1 enhet)*

12 575,08 kr

(exkl. moms)

15 718,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 575,08 kr

*vägledande pris

RS-artikelnummer:
603-107
Tillv. art.nr:
ATEVK-MXT2113TDAT-A
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Sensor Technology

Evaluation Kit

Featured Device

ATEVK-MXT2113TDAT-A

For Use With

mXT1067TDAT Integrated Circuit

Kit Classification

Development Kit, Evaluation Kit

Kit Name

ATEVK-MXT2113TDAT-A

COO (Country of Origin):
CN

G 5/2 Device Terminal Blocks


The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Features and benefits:


• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule

Note

698-8076 is a bridged, 2 way terminal block and 829-5773 is a DIN Rail mounted duplex receptacle.

Standards

In accordance with IEC 60947-7-1 / IEC 60998.

Approvals

CUL, GOST, UL, CSA.
The Microchip Touchscreen Sensor IC connects via a flexible printed circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen, which includes an integrated ITO shield layer for improved performance. The kit provides self-adhesive feet for convenient desk or bench use. Alternatively, the assembly can be mounted to a suitable display for on-screen performance evaluation. Ideal for development and testing environments.

USB Cable
A set of self adhesive feet

relaterade länkar