Microchip 3 Channel Temperature Eval Board Remote Diode Evaluation Kit for ADM00773 EMC1833

Antal (1 låda med 3 enheter)*

1 980,96 kr

(exkl. moms)

2 476,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
3 +660,32 kr1 980,96 kr

*vägledande pris

RS-artikelnummer:
598-495
Tillv. art.nr:
ADM00773
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Power Meter

Sensor Technology

Remote Diode

Featured Device

ADM00773

For Use With

EMC1833

Kit Classification

Evaluation Kit

Kit Name

3 Channel Temperature Eval Board

Standards/Approvals

DNV, ISO/TS 16949, RoHS

The Microchip EMC1833 Remote Temp Sensor Evaluation Board provides the means to demonstrate all of the EMC1833 features, and allows a user to view and modify registers. A user may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. Test points are included to enable system voltages, interface, and Alert monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus connection to power the board.

Headers for connecting an external diode or CPU/GPU

On board test points

USB to SMBus bridge for power and communications

Relaterade länkar