MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power

Mängdrabatt möjlig

Antal (1 enhet)*

320,21 kr

(exkl. moms)

400,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9320,21 kr
10 +297,47 kr

*vägledande pris

RS-artikelnummer:
298-835
Tillv. art.nr:
MIKROE-6097
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Hall Effect Sensor

Featured Device

Hall Effect Sensor

For Use With

AC Drives and Power Conditioners, Servo Motors, Inverters, UPS Systems

Kit Classification

Sensor Board

Standards/Approvals

TUV, ISOQAR, OHSAS, UKAS

Kit Name

Hall Current 19 Click

COO (Country of Origin):
RS
The MikroElektronika Hall Current 19 Click is a compact add-on board featuring the CZ3AG2 coreless current sensor from AKM Semiconductor. It provides high-accuracy and high-speed current sensing using Hall sensor technology, with features like stray magnetic field reduction and dual overcurrent detection. Supporting a current range from 7A to 17.5A, it operates with both 3.3V and 5V logic levels. Ideal for industrial AC drives, servo motors, UPS systems, inverters, and power conditioners, it ensures reliable performance and protection.

Coreless current sensor based on Hall sensor technology

High accuracy and high speed

Both AC and DC current measurement

Built in stray magnetic field reduction

Relaterade länkar