MikroElektronika Proximity Sensor Development Module for VL53L4ED Industrial Automation, Smart Lighting, Robotics,
- RS-artikelnummer:
- 296-167
- Tillv. art.nr:
- MIKROE-6286
- Tillverkare / varumärke:
- MikroElektronika
Antal (1 enhet)*
231,84 kr
(exkl. moms)
289,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 231,84 kr |
*vägledande pris
- RS-artikelnummer:
- 296-167
- Tillv. art.nr:
- MIKROE-6286
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | VL53L4ED | |
| For Use With | Industrial Automation, Smart Lighting, Robotics, Security Systems, Biometric Distance Measurements | |
| Kit Classification | Development Module | |
| Standards/Approvals | ISO, ISOQAR, TUV, UKAS | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device VL53L4ED | ||
For Use With Industrial Automation, Smart Lighting, Robotics, Security Systems, Biometric Distance Measurements | ||
Kit Classification Development Module | ||
Standards/Approvals ISO, ISOQAR, TUV, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Time-of-Flight high accuracy proximity sensor is specifically designed for high-accuracy, short-range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300 mm in standard conditions, and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800 mm under ambient light conditions.
Reflowable component
Single power supply 2v8
It can be hidden behind the cover glass
I2C interface
Full set of C software drivers for turnkey ranging
Embedded processing for a very low memory footprint
relaterade länkar
- MikroElektronika Development Kit 3D Visual Guidance Applications in Robotics
- MikroElektronika Smart DOF 4 Click Motion Sensor Development Board for BNO085 MikroBus
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika MikroElektronika MAX3232 Development Kit MIKROE-602
- MikroElektronika Development Kit RTD Sensor
- MikroElektronika Proximity Sensor Development Kit
- MikroElektronika MIKROE-946 Development Board Development Board
- MikroElektronika MIKROE-1534 Development Board Development Board