Analog Devices EVAL-ADXL001-500Z, Accelerometer Sensor Evaluation Board for ADXL001-500

  • RS-artikelnummer 698-1618
  • Tillv. art.nr EVAL-ADXL001-500Z
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

ADXL001 iMEMS® Accelerometer Evaluation Board

Performance evaluation of the ADXL001 vibration sensor
Extra thick PCB with fixing holes
Wideband dynamic ranges: ±70, ±250 or ±500g
DC to 22kHz bandwidth
High linearity, low noise
Sensitive axis in the plane of the chip

Accelerometers, Analog Devices

Specifikationer
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL001-500
Kit Classification Evaluation Board
Denna produkt har utgått
Related Products
The KX224-1053 is a tri-axis +/-8g, +/-16g or ...
Description:
The KX224-1053 is a tri-axis +/-8g, +/-16g or +/-32g silicon micromachined accelerometer with integrated 2048 byte buffer, orientation, tap/double tap, activity detecting, and Free fall algorithms. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. ...
BD1020HFV is low quiescent current (4μA) and high ...
Description:
BD1020HFV is low quiescent current (4μA) and high accuracy temperature sensor. Detecting temperature by itself, output voltage appears linearly along the temperature. High accuracy (TYP±1.0℃@Ta=30℃,TYP±2.0℃@Ta=-30 to 100℃)Low supply current (TYP4.0μA)Micro package (TYP1.60´1.60´0.60mm)Low thermal resistance ...
Analog Devices EVAL-CN0287-SPDZ Evaluation Board for the CN0287 ...
Description:
Analog Devices EVAL-CN0287-SPDZ Evaluation Board for the CN0287 is a fully isolated 4-Channel, Thermocouple/RTD Temperature Measurement System with 0.5°C accuracy. The circuit is optimised for performance, input flexibility and robustness. It supports all types of thermocouples with cold junction compensation ...
The ADIS16203 provides factory-calibrated, sensor-to-digital incline-angle dataMultiple measurements: ...
Description:
The ADIS16203 provides factory-calibrated, sensor-to-digital incline-angle dataMultiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one Auxiliary analog input4-wire serial port SPI InterfaceLow power mode and a configurable shutdown.