- RS-artikelnummer:
- 179-3723
- Tillv. art.nr:
- 101020016
- Tillverkare / varumärke:
- Seeed Studio
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
40,59 kr
(exkl. moms)
50,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 40,59 kr |
5 - 9 | 38,28 kr |
10 + | 36,08 kr |
- RS-artikelnummer:
- 179-3723
- Tillv. art.nr:
- 101020016
- Tillverkare / varumärke:
- Seeed Studio
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Infrared Receiver is used to receive infrared signals and also used for remote control detection. There is a IR detector on the Infrared Receiver which is used to get the infrared light emitted by the Infrared Emitter. The IR detector have a demodulator inside that looks for modulated IR at 38 KHz. The Infrared Receiver can receive signals well within 10 meters. If more than 10 meters , the receiver may not get the signals. We often use the two Twigs-the Infrared Receiver and the Infrared Emitter to work together.
Specifikationer
Attribute | Value |
---|---|
For Use With | Remote Control Detection |
Kit Name | Grove-Infrared Receiver |