MikroElektronika 3D Motion Click Inertial Measurement Unit (IMU) - 9 DoF mikroBus Click Board for MM7150
- RS-artikelnummer:
- 136-0723
- Tillv. art.nr:
- MIKROE-1877
- Tillverkare / varumärke:
- MikroElektronika
Denna produkt har utgått
- RS-artikelnummer:
- 136-0723
- Tillv. art.nr:
- MIKROE-1877
- Tillverkare / varumärke:
- MikroElektronika
Lagstiftning och ursprungsland
Produktdetaljer
3D Motion click mikroBUS™
3D Motion click board by MikroElektronika is a mikroBUS add-on board with MM7150 9-axis sensor fusion motion module from Microchip. The module has a 3-axis accelerometer, gyroscope, magnetometer and SSC7150 motion coprocessor providing an accurate positioning and orientation information. The click board communicates with the target MCU through the mikroBUS I2C interface.
Areas of applications include Internet of Things, remote controls, gaming and fitness monitoring.
Areas of applications include Internet of Things, remote controls, gaming and fitness monitoring.
Features
Complete self-contained solution comprising a 3-axis accelerometer, a gyroscope, a magnetometer
Sensor fusion ensures gyroscope drift cancellation and magnetic immunity
Interface I2C
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 42.9 x 25.4 mm
Sensor fusion ensures gyroscope drift cancellation and magnetic immunity
Interface I2C
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifikationer
Attribute | Value |
---|---|
Sensor Technology | Inertial Measurement Unit (IMU) - 9 DoF |
Featured Device | MM7150 |
Kit Classification | mikroBus Click Board |
Kit Name | 3D Motion Click |