RS PRO Male 3 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS-artikelnummer:
- 877-1081
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
140,74 kr
(exkl. moms)
175,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 162 enhet(er) är redo att levereras
- Plus 53 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 30 enhet(er) från den 23 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 140,74 kr |
| 5 - 9 | 133,84 kr |
| 10 - 49 | 127,12 kr |
| 50 + | 112,56 kr |
*vägledande pris
- RS-artikelnummer:
- 877-1081
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Series | CBF | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 50 V ac, 60 V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Series CBF | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 50 V ac, 60 V dc | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO 3 Core M8 Sensor Actuator Cable Assembly (2m)
An M8 sensor cable with a partially stripped unterminated end for the creation of bespoke cable assemblies. M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use.
The M8 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Brass coupling ring and suitable for temperatures ranging from -25 to +75°C.
A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
M8 sensor cable assembly
3 core cable
1.4mm Core diameter
Un-terminated and partially stripped end
Insulation Resistance 100 MΩ
Wide operating temperature range of -25 to 75°C
PUR sheath
Neoprene O-Ring
Nickel plated Brass coupling nut
IP67 rated
2m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- RS PRO Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m