Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
802-8598
Tillv. art.nr:
1406260
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Series

SAC-3P-MR/1.5-542/ FRSH SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

1.5m

Sheath Material

PVC

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

3

Connector 1 Orientation

Right Angle

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Sensor/Actuator 3 Way Cable Assemblies, M12 to M12 Speedcon, Shielded


M12 to M12 shielded Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V and IP67 rated once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

relaterade länkar