- RS-artikelnummer:
- 492-9242
- Tillv. art.nr:
- DOL-2312-G03MMA2
- Tillverkare / varumärke:
- Sick
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) Varje
1 028,50 kr
(exkl. moms)
1 285,62 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 028,50 kr |
5 - 11 | 997,08 kr |
12 + | 964,82 kr |
- RS-artikelnummer:
- 492-9242
- Tillv. art.nr:
- DOL-2312-G03MMA2
- Tillverkare / varumärke:
- Sick
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Singleturn Absolute Encoders
Protection class IP65
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Electrical interface SSI or parallel
Zero adjustment directly on the encoder or via a remote line
Note
The bus coupler (stock no. 492-9208) is required to form a fully functioning encoder
Specifikationer
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.14, 0.25, 0.5 mm² |
Sheath Colour | Black |
Length | 3m |
Connector 1 Gender | Female |
Connector 1 | M23 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 12 |
Connector 2 | Unterminated |
Coding | N |
Voltage Rating | <=160 V |
Current Rating | 7 A |
IP Rating | IP66, IP67 |
Outer Diameter | 7.8mm |
American Wire Gauge | 20, 24, 26 AWG |