Brad from Molex Right Angle Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- RS-artikelnummer:
- 468-6608
- Tillv. art.nr:
- 1200070121
- Tillverkare / varumärke:
- Brad from Molex
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 468-6608
- Tillv. art.nr:
- 1200070121
- Tillverkare / varumärke:
- Brad from Molex
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
| Brand | Brad from Molex | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PUR | |
| Length | 2m | |
| Sheath Colour | Yellow | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Female | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 3 | |
| Connector 2 Gender | Male | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 22 AWG | |
| Välj alla | ||
|---|---|---|
Brand Brad from Molex | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Length 2m | ||
Sheath Colour Yellow | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Female | ||
Connector 2 Housing Gender Male | ||
Connector 2 M12 | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 3 | ||
Connector 2 Gender Male | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 22 AWG | ||
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
relaterade länkar
- Brad from Molex Right Angle 4 way Right Angle 4 way Sensor Actuator Cable, 10m
- Brad from Molex Right Angle Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Brad from Molex Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
- Brad from Molex Straight Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- HARTING Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2m
- Schneider Electric Male 3 way M12 to Right Angle Female M12 Sensor Actuator Cable, 2m
- Brad from Molex Female Straight, Right Angle to Unterminated 3 way Free End Sensor Actuator Cable
- Brad from Molex Male Straight, Right Angle to Unterminated 3 way Free End Sensor Actuator Cable