Pilz Female 8 way M12 to Open Line End Cable, 5 m
- RS-artikelnummer:
- 288-1892
- Distrelec artikelnummer:
- 300-77-821
- Tillv. art.nr:
- 540320
- Tillverkare / varumärke:
- Pilz
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 288-1892
- Distrelec artikelnummer:
- 300-77-821
- Tillv. art.nr:
- 540320
- Tillverkare / varumärke:
- Pilz
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
| Brand | Pilz | |
| Product Type | Cable | |
| Series | 540320 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Open Line End | |
| Voltage | 30 V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Välj alla | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Series 540320 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Open Line End | ||
Voltage 30 V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- SK
The Cable is a robust and versatile M12 connector designed for industrial applications. With 8 pins, it offers secure and efficient connectivity for machinery and automation systems.
Industrial grade durability
Versatile connectivity
Secure connections
Relaterade länkar
- Pilz Female 8 way M12 to Open Line End Cable, 5 m
- Pilz Female 5 way M12 to Open Line End Cable, 5 m
- Pilz Female 8 way M12 to Open Line End Cable, 10 m
- Pilz Female 4 way M12 to Open Line End Cable, 30 m
- Pilz Female 5 way M12 to Open Line End Cable, 10 m
- Pilz Female 4 way M12 to Open Line End Cable, 10 m
- Pilz Female 12 way M12 to Open Line End Cable, 20 m
- Pilz Female 8 way M12 to Open Line End Cable, 3 m