SICK FX3 Connector Cable, Screened, 2 m
- RS-artikelnummer:
- 284-9174
- Tillv. art.nr:
- 2067800
- Tillverkare / varumärke:
- SICK
Antal (1 enhet)*
1 036,83 kr
(exkl. moms)
1 296,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 036,83 kr |
*vägledande pris
- RS-artikelnummer:
- 284-9174
- Tillv. art.nr:
- 2067800
- Tillverkare / varumärke:
- SICK
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
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | FX3 | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Voltage | 250 V | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series FX3 | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Voltage 250 V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables comprise a shielded cable with a length of 2 meters. It features a Male connector, D-Sub-HD, 15-pin, straight on one end (head A) and a Male connector, D-Sub, 9-pin, straight on the other end (head B).
These cables are specifically designed for connecting a FX3-EBX3 or FX3-EBX4 connection unit to a FX3-EBX3 connection unit, particularly for linking two motor feedback splitter boxes. Connecting cable is used to link two motor feedback splitter boxes.
At a glance
-
Your Benefit
Applications
relaterade länkar
- SICK YM2Z14 Connector Cable 2 m
- SICK YM2A8D Connector Cable Screened, 2 m
- SICK YF2ASD Connector Cable 2 m PEX Sheath
- SICK Connector Cable
- SICK YF2ASD Connector Cable 3 m PEX Sheath
- SICK YF2ASD Connector Cable 10 m PEX Sheath
- SICK YF2ASD Connector Cable Screened, 5 m PEX Sheath
- SICK YF2Z1B Replacement Module 2 m