SICK 1200 Connector Cable, 200 mm

Antal (1 enhet)*

1 213,21 kr

(exkl. moms)

1 516,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 213,21 kr

*vägledande pris

RS-artikelnummer:
284-9168
Tillv. art.nr:
1200
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Series

1200

Product Type

Connector Cable

Outside Diameter

5 mm

Cable Length

200mm

Voltage

24 V

Minimum Operating Temperature

-30°C

Standards/Approvals

No

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE

Overview


The Safety light curtains deTec 1200 System comes with a System plug (SP1) featuring a Male connector M12 with 8 pins. It does not include an extension connection, and the package contains the System plug only. The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby productivity. The result: Simple on-site diagnostics, fast commissioning, and comprehensive data for automating downstream processes.

Furthermore, the flexible connection concept in combination with the uniform housing design ensures low cabling, installation and configuration costs. The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.

At a glance


NFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

Object pattern recognition using Smart Box Detection

2-signal muting

Smart presence detection

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

Different enclosure ratings as well as variants for use in explosion-hazardous areas

Your Benefit


Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options

Increase the level of automation and process transparency of your systems with IO-Link

The reliable object pattern recognition without external signals or devices ensures a cost-effective and compact machine design

Muting offers productivity and safety in human-material differentiation

High availability: smart presence detection prevents unwanted switch-offs

Easy commissioning and configuration without the need for software saves you time and money

Applications


Automotive and parts suppliers

Machine tools industry

Storage and conveyor technology

Consumer goods industry

Packaging industry

Plastics and rubber industry

Food and beverage industry

Paint booths

Chemical applications

Dusty environments

relaterade länkar