Lumberg Automation Straight Male 4 way M12 to Connector & Cable, 1m
- RS-artikelnummer:
- 283-6534
- Distrelec artikelnummer:
- 144-57-239
- Tillv. art.nr:
- RKFM 4/0.5 M
- Tillverkare / varumärke:
- Lumberg Automation
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
127,47 kr
(exkl. moms)
159,34 kr
(inkl. moms)
- RS-artikelnummer:
- 283-6534
- Distrelec artikelnummer:
- 144-57-239
- Tillv. art.nr:
- RKFM 4/0.5 M
- Tillverkare / varumärke:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Series | RKFM | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Välj alla | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKFM | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
- COO (Country of Origin):
- DE
The high-quality receptacle connector designed for front mounting applications. It features a combined FIXCON/M12 female connector with adjustable solder contacts, potted with epoxy for added durability. With a chassis side thread of M16 x 1.5, this connector ensures secure and reliable connections for various electronic devices.
Combined FIXCON/M12 female connector for front mounting applications
Adjustable solder contacts potted with epoxy for added durability
Chassis side thread of M16 x 1.5 for secure connections
O-ring enclosed separately for protection against environmental factors
Operating temperature range of -25°C to +80°C for versatility in different settings
Degree of protection IP 67 for reliable performance in challenging conditions
Adjustable solder contacts potted with epoxy for added durability
Chassis side thread of M16 x 1.5 for secure connections
O-ring enclosed separately for protection against environmental factors
Operating temperature range of -25°C to +80°C for versatility in different settings
Degree of protection IP 67 for reliable performance in challenging conditions
relaterade länkar
- Lumberg Automation Circular Connector Panel Socket IP67, RKFM Series
- Lumberg Automation Male 4 way M12 to Free Cable End Connector Cable, 5 m
- Lumberg Automation Male 3 way Straight M12 to Female 4 way Valve Connector Cordset, 2 m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 4 m
- Lumberg Automation Male M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Actuator/Sensor Cable