RND Female 3 way Straight M8 to Free End Cable Connector Cable, 2 m
- RS-artikelnummer:
- 283-2439
- Distrelec artikelnummer:
- 301-64-671
- Tillv. art.nr:
- RND 205-01146
- Tillverkare / varumärke:
- RND
Antal (1 enhet)*
136,85 kr
(exkl. moms)
171,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 18 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 136,85 kr |
*vägledande pris
- RS-artikelnummer:
- 283-2439
- Distrelec artikelnummer:
- 301-64-671
- Tillv. art.nr:
- RND 205-01146
- Tillverkare / varumärke:
- RND
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
| Brand | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End Cable | |
| Voltage | 60 V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Välj alla | ||
|---|---|---|
Brand RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight M8 | ||
Number of Contacts A 3 | ||
Connector Type B Free End Cable | ||
Voltage 60 V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
Relaterade länkar
- RND Female 3 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Female 6 way Straight M8 to Free End Cable Connector Cable, 2 m
- RND Female 6 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Male 6 way Angled Plug M8 to Free Cable End Connector Cable, 2 m
- RND Female 6 way Angled Socket M8 to Free End Cable Connector Cable, 2 m
- RND Female 4 way Angled Socket M8 to Free End Cable Connector Cable, 2 m
- RND Female 4 way Straight M12 to Free End Cable Connector Cable, 5 m
- RND Female 5 way Straight M12 to Free End Cable Connector Cable, 2 m