Siemens 2 way Male to Straight Female Actuator/Sensor Cable, 5 m
- RS-artikelnummer:
- 265-8804
- Tillv. art.nr:
- 6GT20914LH50
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
833,43 kr
(exkl. moms)
1 041,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 833,43 kr |
*vägledande pris
- RS-artikelnummer:
- 265-8804
- Tillv. art.nr:
- 6GT20914LH50
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Series | SIMATIC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 2 | |
| Connector Type A | Male | |
| Connector Type B | Straight Female | |
| Voltage | 300 V | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 2 | ||
Connector Type A Male | ||
Connector Type B Straight Female | ||
Voltage 300 V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF, MV plug-in cable is pre-assembled cable used between RF120C and reader PUR. It is trailing with 5 m length. It is highly flexible 6-core communication line.
Operating voltage of 300V
Material of the wire insulation is PVC
Material of cable sheath is PUR
relaterade länkar
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1.5 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 3 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 10 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 2 m
- Siemens Male 4 way Straight M12 to Female 4 way Straight M12 Sensor Actuator Cable, 10 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 15 m
- Siemens Male 4 way Straight M12 to Female 4 way Straight M12 Sensor Actuator Cable, 5 m