Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 10m

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
256-1856
Tillv. art.nr:
1419123
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Number of Cores

3

Sheath Colour

Blue

Length

10m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2 Gender

Female

Connector 2

M12

COO (Country of Origin):
DE
The Phoenix Contact Bus system cable is a 10 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is plug straight M12 and other connector is socket angled M12. The external sheath color is blue.

Signal type Profibus PA (31.25 kbps)
Connection 1 is plug straight M12
Connection 2 is socket angled M12
Cable length is 10 m
3 positions
For ex area with high grade steel knurl

relaterade länkar