Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS-artikelnummer:
- 254-3482
- Tillv. art.nr:
- XS3F-M8PVC4A2M
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
155,14 kr
(exkl. moms)
193,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 5 enhet(er) levereras från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 155,14 kr |
*vägledande pris
- RS-artikelnummer:
- 254-3482
- Tillv. art.nr:
- XS3F-M8PVC4A2M
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 125 V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 125 V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has M8 right-angle socket (female) type connector. It has four number of poles and PVC fire-retardant cable having length of 2 m. The temperature range of this sensor cable is -10°C to +80°C.
Rated current is 1 A
Rated voltage is 125 VDC
Contact resistance(Connector) is 40 mΩ max
Degree of protection IP67 (IEC60529)
relaterade länkar
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Cable, 5 m
- Omron Female 3 way M8 to Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 10 m