Amphenol Communications Solutions Male 3 way M12 to Male 3 way M12 Sensor Actuator Cable, 1 m
- RS-artikelnummer:
- 244-1745
- Tillv. art.nr:
- MRDAP03CBPA00
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Mängdrabatt möjlig
Antal (1 enhet)*
304,07 kr
(exkl. moms)
380,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 01 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 304,07 kr |
| 10 - 24 | 290,30 kr |
| 25 - 49 | 279,33 kr |
| 50 - 99 | 269,47 kr |
| 100 + | 255,81 kr |
*vägledande pris
- RS-artikelnummer:
- 244-1745
- Tillv. art.nr:
- MRDAP03CBPA00
- Tillverkare / varumärke:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | Sensor Actuator Cable | |
| Series | MRD | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 125 V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Sensor Actuator Cable | ||
Series MRD | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 125 V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 3 position Cable assembly with current rating up to 5A. It has male connector with pin contact in both end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 1 Meter
relaterade länkar
- Amphenol Communications Solutions Male 3 way M12 to Male 3 way M12 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way M12 to Male M12 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male M12 to Male M12 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male M12 to Unterminated Unterminated Sensor Actuator Cable, 3 m