Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 70m

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
227-4682
Tillv. art.nr:
RSSD-RSSD-4416-70M
Tillverkare / varumärke:
Turck
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Turck

Number of Cores

4

Length

70m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

4

Coding

D

COO (Country of Origin):
CZ
The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.

CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 70 m

relaterade länkar